837-012-544-212

Heilind Number:EDA837-012-544-212
Manufacturer:EDAC
Manufacturer Number:837-012-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-544-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a vibrant green hue and durable UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission. This dual-row connector, with copper alloy contacts and a pitch of .156 inches, offers secure and precise connections. Its straight mount orientation and 12 positions make it ideal for board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent performance in challenging conditions. Trust in this essential component for seamless data transfer in various electronic applications.