837-012-544-808

Heilind Number:EDA837-012-544-808
Manufacturer:EDAC
Manufacturer Number:837-012-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-544-808

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board connectivity. The vibrant Green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature environments. With two rows of Copper Alloy contacts, each capable of carrying 3 A of current, this connector offers reliable performance. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates 12 positions for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your PCB connections with this essential component.