837-012-555-201

Heilind Number:EDA837-012-555-201
Manufacturer:EDAC
Manufacturer Number:837-012-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, you can effortlessly integrate it into your PCB setup. Boasting 12 positions and a current rating of 3A, it offers seamless power transmission. Whether you require straight or right-angle mounting, our connector accommodates your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse settings. Ideal for industrial and electronic applications, this connector is a vital component for reliable board-to-board connections. Elevate your circuit design with this essential connector, where quality and performance meet.