837-012-555-212

Heilind Number:EDA837-012-555-212
Manufacturer:EDAC
Manufacturer Number:837-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample connectivity options. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees functionality in a wide range of conditions. Trust in this connector for secure and efficient board-to-board PCB connections.