837-012-555-803

Heilind Number:EDA837-012-555-803
Manufacturer:EDAC
Manufacturer Number:837-012-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure power transmission. The 2-row design with 12 positions offers ample connectivity options, while the .156" pitch and .2" row spacing allow for easy integration. Perfect for industrial applications, it boasts an operating temperature range of -40 to 105°C, meeting the demands of diverse operating environments. Trust in this connector for seamless board-to-board connections in your electronic projects.