837-012-555-808

Heilind Number:EDA837-012-555-808
Manufacturer:EDAC
Manufacturer Number:837-012-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a vibrant green color and is capable of handling up to 3A of current. Its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance and flame retardancy. With two rows of contacts made from copper alloy, it offers excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate a total of 12 positions, perfect for various board-to-board connection applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Upgrade your connectivity with this essential component, ideal for use in a wide range of electronic devices.