837-012-555-812

Heilind Number:EDA837-012-555-812
Manufacturer:EDAC
Manufacturer Number:837-012-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-555-812

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 12 positions, it offers ample connectivity options for your circuit boards. The contact material, made of durable Copper Alloy, ensures secure and efficient transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and seamless assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Trust in this connector for superior connectivity solutions in a variety of applications.