837-012-556-202

Heilind Number:EDA837-012-556-202
Manufacturer:EDAC
Manufacturer Number:837-012-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it ensures stable performance under extreme conditions. Boasting 12 positions across 2 rows, it offers ample connectivity for your circuit needs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies PCB assembly. Trust in this connector for seamless board-to-board connections in your electronic projects.