837-012-556-207

Heilind Number:EDA837-012-556-207
Manufacturer:EDAC
Manufacturer Number:837-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring high temperature resistance. With two rows and 12 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in its durability and performance for your next design endeavor.