837-012-556-212

Heilind Number:EDA837-012-556-212
Manufacturer:EDAC
Manufacturer Number:837-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows and twelve positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Choose this connector for robust and high-temperature-resistant board-to-board connections.