837-012-556-802

Heilind Number:EDA837-012-556-802
Manufacturer:EDAC
Manufacturer Number:837-012-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-802

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable transmission with its 3 A amperage rating. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows of copper alloy contacts, providing a total of 12 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our connector for seamless board-to-board connections in your electronic systems.