837-012-556-803

Heilind Number:EDA837-012-556-803
Manufacturer:EDAC
Manufacturer Number:837-012-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in high-temperature settings. With a 3A amperage rating, copper alloy contact material, and a double-row configuration, this connector offers robust and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With 12 positions, it accommodates multiple connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.