837-012-556-804

Heilind Number:EDA837-012-556-804
Manufacturer:EDAC
Manufacturer Number:837-012-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 12 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and .156-inch pitch make installation a breeze, while its -40 to 105 °C operating temperature range guarantees functionality in various conditions. Perfect for demanding applications, this connector is a crucial component for efficient board-to-board connections.