837-012-556-807

Heilind Number:EDA837-012-556-807
Manufacturer:EDAC
Manufacturer Number:837-012-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The straight mount orientation and 12 positions make installation easy, while its 3A amperage rating and -40 to 105°C operating temperature range guarantee versatility in various applications. Trust in this connector for seamless PCB connectivity in demanding settings.