837-012-556-808

Heilind Number:EDA837-012-556-808
Manufacturer:EDAC
Manufacturer Number:837-012-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-808

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and performance. Its two rows of 12 positions each, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and precise connections. Made with high-quality copper alloy contacts, it can handle a current of up to 3A with ease, making it suitable for various applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation allows for easy installation, while its compact design makes it ideal for space-constrained setups. Upgrade your connectivity solutions with this reliable Card Edge Connector.