837-012-556-812

Heilind Number:EDA837-012-556-812
Manufacturer:EDAC
Manufacturer Number:837-012-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-556-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance in high-temperature environments. Featuring a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient connectivity with minimal signal loss. Boasting a total of 12 positions and a straight mount orientation, it's perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.