837-012-558-102

Heilind Number:EDA837-012-558-102
Manufacturer:EDAC
Manufacturer Number:837-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. Built for durability with a UL 94V-0 Diallyl Phthalate housing, it can withstand even the most challenging environments. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The 12 positions and 3A amperage ensure reliable power and signal transmission. Crafted from robust Copper Alloy, the contacts guarantee long-lasting connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential connector.