837-012-558-104

Heilind Number:EDA837-012-558-104
Manufacturer:EDAC
Manufacturer Number:837-012-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row design with 12 positions, perfect for streamlined PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust and reliable power transmission. With a current rating of 3A and operating temperature range from -40 to 105°C, it offers stable operation even in extreme conditions. Its right-angle mount orientation and .156" pitch make it easy to integrate into your setup, while the .2" row spacing allows for efficient PCB layout. Ideal for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.