837-012-558-108

Heilind Number:EDA837-012-558-108
Manufacturer:EDAC
Manufacturer Number:837-012-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row of 12 positions, ensuring seamless communication between your circuit boards. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, while the broad operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your PCB connectivity with this essential component.