837-012-558-212

Heilind Number:EDA837-012-558-212
Manufacturer:EDAC
Manufacturer Number:837-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-212

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation facilitates easy installation. With a temperature range of -40 to 105°C, it is suitable for a wide range of applications, offering both durability and performance in one sleek package. Explore our range of connectors for your PCB assembly needs.