837-012-558-603

Heilind Number:EDA837-012-558-603
Manufacturer:EDAC
Manufacturer Number:837-012-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-603

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in rigorous conditions. With a single row layout, it features 12 positions for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme settings. Trust in this connector for uncompromised connectivity in your PCB applications.