837-012-558-803

Heilind Number:EDA837-012-558-803
Manufacturer:EDAC
Manufacturer Number:837-012-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for durability and efficiency. This green connector boasts a 3A amperage capacity, making it perfect for high-power applications. Its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCBs. Featuring 12 positions and right-angle mount orientation, it's versatile for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your PCBs with this essential component, part of our wide range of connectors for your electronics projects.