837-012-558-804

Heilind Number:EDA837-012-558-804
Manufacturer:EDAC
Manufacturer Number:837-012-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-804

Detailed Description

Enhance your PCB connections with this high-temp, 2-row card edge connector in vibrant green. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features 12 positions for optimal connectivity. Engineered with precision, the copper alloy contacts ensure reliable performance, while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and a pitch of .156 inches, this connector is ideal for high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent and efficient performance in various environments. Upgrade your circuit boards with this essential component, a must-have in any electronics project.