837-012-558-808

Heilind Number:EDA837-012-558-808
Manufacturer:EDAC
Manufacturer Number:837-012-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-558-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with reliability in mind, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contact material, it ensures efficient power transmission. The connector's two rows, 12 positions, and right-angle mount orientation offer versatility in PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in its quality to streamline your board-to-board connections with ease.