837-012-559-101

Heilind Number:EDA837-012-559-101
Manufacturer:EDAC
Manufacturer Number:837-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, specially designed for efficient performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and 12 copper alloy contact positions, it offers seamless integration for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for critical applications in various industries. Elevate your connectivity solutions with this high-quality component.