837-012-559-102

Heilind Number:EDA837-012-559-102
Manufacturer:EDAC
Manufacturer Number:837-012-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-102

Detailed Description

Enhance your high-temperature electronic connections with our efficient High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row with 12 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's an essential component for demanding industrial applications. Trust in our quality connector for seamless connectivity in your projects.