837-012-559-104

Heilind Number:EDA837-012-559-104
Manufacturer:EDAC
Manufacturer Number:837-012-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for efficient power transfer, this connector boasts a 3A amperage rating, making it perfect for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, it ensures reliable connectivity in even the most demanding environments. With a single row configuration and 12 positions, it offers ample connection options while the right-angle mount orientation allows for space-saving installation. The Copper Alloy contacts and .156" pitch guarantee secure and stable connections, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Ideal for board-to-board PCB connections, this connector is a must-have for any project requiring reliable and high-temperature-resistant connectivity. Elevate your design with this essential component.