837-012-559-212

Heilind Number:EDA837-012-559-212
Manufacturer:EDAC
Manufacturer Number:837-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering 12 positions, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connectivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connections with this high-quality, high-temp connector.