837-012-559-808

Heilind Number:EDA837-012-559-808
Manufacturer:EDAC
Manufacturer Number:837-012-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a current rating of 3 A and a pitch of .156 inches. The right-angle mount orientation and 12 positions make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures seamless functionality in various industrial applications. Trust in its durability and efficiency for your connectivity needs.