837-012-559-812

Heilind Number:EDA837-012-559-812
Manufacturer:EDAC
Manufacturer Number:837-012-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-559-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed to withstand extreme temperatures, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts providing a secure connection, and a pitch of .156 inches for precise alignment, it's perfect for high-speed data transfer. Boasting 12 positions and a rated amperage of 3A, it offers ample capacity for your power and signal needs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in its quality to keep your systems running smoothly.