837-012-560-201

Heilind Number:EDA837-012-560-201
Manufacturer:EDAC
Manufacturer Number:837-012-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-560-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for secure and efficient board-to-board connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in a variety of conditions. Upgrade your PCB connectivity with this essential component.