837-012-560-212

Heilind Number:EDA837-012-560-212
Manufacturer:EDAC
Manufacturer Number:837-012-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-560-212

Detailed Description

Experience high performance and reliability with our High Temp Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a dual-row configuration and 12 positions, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Its .156 inch pitch and .2 inch row spacing offer easy installation, while the straight mount orientation provides flexibility in setup. Trust in this connector for your high-temperature connectivity needs.