837-012-560-808

Heilind Number:EDA837-012-560-808
Manufacturer:EDAC
Manufacturer Number:837-012-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-012-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-012-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and two rows of 12 positions, it offers seamless integration on your circuit board. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this green-colored connector for high-amperage tasks, delivering a secure and stable connection every time. Elevate your PCB assembly with this essential component.