837-013-520-101

Heilind Number:EDA837-013-520-101
Manufacturer:EDAC
Manufacturer Number:837-013-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-520-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and straight mount orientation, it seamlessly integrates into your PCB setup. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating accommodating high-power applications. Featuring 13 positions and a .156 inch pitch, it offers ample connectivity options for your projects. Don't compromise on quality – choose our Card Edge Connector for dependable and efficient board-to-board connections.