837-013-520-108

Heilind Number:EDA837-013-520-108
Manufacturer:EDAC
Manufacturer Number:837-013-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in high-temperature environments. With a single row layout and a total of 13 positions, it offers efficient and compact connectivity solutions. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this essential component for seamless data transmission and power delivery.