837-013-520-602

Heilind Number:EDA837-013-520-602
Manufacturer:EDAC
Manufacturer Number:837-013-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-520-602

Detailed Description

Experience reliable connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. Featuring a vibrant green color, this connector stands out while delivering exceptional performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row design with 13 positions, it offers versatile connection options. Crafted with copper alloy contacts and a pitch of .156 inches, it facilitates high-speed data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient board-to-board connectivity in your PCB projects.