837-013-521-103

Heilind Number:EDA837-013-521-103
Manufacturer:EDAC
Manufacturer Number:837-013-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission at amperages up to 3A. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in extreme conditions. Elevate your connectivity solutions with this high-quality component.