837-013-521-104

Heilind Number:EDA837-013-521-104
Manufacturer:EDAC
Manufacturer Number:837-013-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed to withstand extreme conditions with its UL 94V-0 Diallyl Phthalate housing material. This green connector features a single row layout, perfect for streamlined setups, and offers reliable power transfer with a 3A amperage rating. Crafted from durable copper alloy, the 13 positions ensure seamless communication between boards. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB assembly arsenal.