837-013-521-107

Heilind Number:EDA837-013-521-107
Manufacturer:EDAC
Manufacturer Number:837-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and a total of 13 positions, it offers seamless integration for your electronic assemblies. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications. The straight mount orientation further enhances versatility, making it ideal for various PCB connectivity needs. Trust in this connector to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Upgrade your board-to-board connections with confidence.