837-013-521-108

Heilind Number:EDA837-013-521-108
Manufacturer:EDAC
Manufacturer Number:837-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row of 13 positions, ensuring seamless board-to-board integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3 A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.