837-013-521-112

Heilind Number:EDA837-013-521-112
Manufacturer:EDAC
Manufacturer Number:837-013-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row of 13 positions with a contact pitch of .156 inches, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in high-temperature environments ranging from -40 to 105°C. With a robust amperage rating of 3A, it meets stringent industry standards for power delivery. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a perfect choice for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.