837-013-521-602

Heilind Number:EDA837-013-521-602
Manufacturer:EDAC
Manufacturer Number:837-013-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-602

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Boasting a single row configuration with 13 positions and a .156-inch pitch, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and stable board-to-board connections in your electronic setups.