837-013-521-604

Heilind Number:EDA837-013-521-604
Manufacturer:EDAC
Manufacturer Number:837-013-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it boasts a 3A amperage rating and features housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 13 positions, it offers efficient connectivity for your PCB applications. The contact material, Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in harsh conditions. Suitable for various industries, it is a must-have component for your connectivity needs.