837-013-521-607

Heilind Number:EDA837-013-521-607
Manufacturer:EDAC
Manufacturer Number:837-013-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 13 positions, ideal for a variety of electronic applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in extreme conditions, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Its straight mount orientation offers versatility in PCB assembly, and the wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic engineer's toolkit.