837-013-521-608

Heilind Number:EDA837-013-521-608
Manufacturer:EDAC
Manufacturer Number:837-013-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout and 13 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronics projects. Perfect for board-to-board connections, it ensures secure and stable performance in any application. Elevate your PCB design with this essential component.