837-013-521-612

Heilind Number:EDA837-013-521-612
Manufacturer:EDAC
Manufacturer Number:837-013-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-521-612

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features a single row layout. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precision connections, while the straight mount orientation offers effortless installation. Suitable for a wide range of applications, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.