837-013-523-101

Heilind Number:EDA837-013-523-101
Manufacturer:EDAC
Manufacturer Number:837-013-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-523-101

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 13 positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers superior heat resistance and durability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Perfect for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Elevate the efficiency and functionality of your electronic systems with this essential component.