837-013-523-112

Heilind Number:EDA837-013-523-112
Manufacturer:EDAC
Manufacturer Number:837-013-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-523-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With a single row configuration and 13 copper alloy contact positions, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy and precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications. Trust in this essential component for efficient board-to-board connectivity.