837-013-523-603

Heilind Number:EDA837-013-523-603
Manufacturer:EDAC
Manufacturer Number:837-013-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-523-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for superior performance, this green connector features a single row with 13 positions, each crafted with durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality under extreme conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic assemblies.