837-013-540-101

Heilind Number:EDA837-013-540-101
Manufacturer:EDAC
Manufacturer Number:837-013-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate for optimal durability and safety. With a single row layout and 13 positions, it offers seamless integration for your circuit boards. The copper alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation to streamline your assembly process. Upgrade your setup with this essential component.